New here? Register now!
Forgot password?

PICO 70119565 Laser warning label engl. DIN EN 60825, class 1M, 38x23 mm, yell

Item-No.: PICO 70119565

 €

0,52

add to list
Article successfully added to the list

Description

LABEL-DIN-CLASS1M-EN

Warning label according to DIN EN 60825-1 for laser class in English
Material: PE
Printing process: thermal transfer
Foil colour: traffic yellow (RAL 1023)
Print: black (RAL 9005)
- waterproof
- gasoline-resistant
- abrasion-resistant
- rounded corners




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Height
    • 23 mm
    • Length
    • 38 mm
  • Lighting
    • Laser Class
    • 1M
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70119565
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129045207
Datasheets
Datasheet/manual

Technical Details

  • Measures
    • Height
    • 23 mm
    • Length
    • 38 mm
  • Lighting
    • Laser Class
    • 1M
  • Manufacturer specifications
    • Manufacturer
    • PICOTRONIC
    • Factory number
    • 70119565
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260129045207