0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NAVILOCK 20655 Laptop Security Cable with Key Lock

Item-No.: NAVILOCK 20655
 €13,30

Information

Sicherungskabel für Notebooks

This laptop security lock by Navilock enables to lock different devices e.g. laptop, projector, monitor etc. at any place. The steel cable with its 1.8 m and key lock can be tied easily around objects like chairs, table-leg or anything similar and thus the device will be saved against theft.

HP Nano slot compatible
This laptop security lock is compatible with the so-called HP Nano slot. The HP Nano slot is the 2.5 x 6.0 mm opening on the housing. On many devices this opening is marked with a lock symbol.

Locking up without a key
Due to the special mechanism of the laptop lock, it is possible to lock up without a key. The appropriate key is only needed for unlocking.

Specification
  • Steel cable with plastic cover
  • Key lock
  • Compatible with HP Nano slot 2.5 x 6.0 mm
  • Cable diameter: ca. 4.5 mm
  • Cable length: ca. 1.8 m
  • Colour: silver

System requirements
  • Security lock on the device

Package content
  • Laptop security lock
  • 2 x keys
  • User manual

Package
  • Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Notebookkabelschloss
    • Design
    • Kabelstärke: 4.5 mm
    • Technology
    • 1x Schlüsselschloss
    • Material
    • Stahl
    • Colour
    • silber
  • Other
    • Specification
    • HP Nano Slot kompatibel
  • Measures
    • Length
    • 1800 mm
  • Manufacturer specifications
    • Manufacturer
    • NAVILOCK
    • Factory number
    • 20655
    • Package weight
    • 0.153 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619206551

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Notebookkabelschloss
    • Design
    • Kabelstärke: 4.5 mm
    • Technology
    • 1x Schlüsselschloss
    • Material
    • Stahl
    • Colour
    • silber
  • Other
    • Specification
    • HP Nano Slot kompatibel
  • Measures
    • Length
    • 1800 mm
  • Manufacturer specifications
    • Manufacturer
    • NAVILOCK
    • Factory number
    • 20655
    • Package weight
    • 0.153 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619206551

reichelt printfooter