0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BASE XX D31127 :: Laptop bag, 15" - 17.3", black

Item-No.: BASE XX D31127
Specification:

 €15,95




BASE XX C 17.3 black

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Black
  • Other
    • Specification
    • Up to 43.9 cm (17.3”)
  • Measures
    • max. Laptop Size
    • 415 x 280 x 40 mm
    • Width
    • 450 mm
    • Depth
    • 310 mm
    • Height
    • 85 mm
  • Weights
    • Weight
    • 0.45 kg
The BASE XX clamshell bag ensures that your 15" - 17.3" notebook arrives safely at its destination. The lockable main compartment is equipped with extra-wide padding, which gives your equipment all-round protection from bumps and knocks and

a fastening strap ensures a secure fit without the device slipping. The zip-fastened compartment on the front means that you always have easy access to your documents and mobile accessories such as your smartphone, business cards, pens and more. The adjustable shoulder strap and padded handle provide excellent carrying comfort. The product durability is further emphasised through BASE XX's extended five-year warranty. This product is also available as a 14" - 15.6" version.

  • Lockable notebook compartment
  • All-round padding for added protection
  • The fastening strap ensures that the notebook does not slip
  • Front pocket with a workstation for your mobile accessories
  • Comfortable carrying handle and adjustable shoulder strap
  • Extended five-year warranty



Manufacturer : BASE XX
Factory number : D31127
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook case
    • Material
    • Polyester
    • Colour
    • Black
  • Other
    • Specification
    • Up to 43.9 cm (17.3”)
  • Measures
    • max. Laptop Size
    • 415 x 280 x 40 mm
    • Width
    • 450 mm
    • Depth
    • 310 mm
    • Height
    • 85 mm
  • Weights
    • Weight
    • 0.45 kg
Datasheet/manual
reichelt printfooter