0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN F8N900BTB :: Laptop Backpack, Classic Pro, 15,6"


Classic Pro Backpack, grey

  • Product Description
  • Technical information
  • General
    • Type
    • Notebook backpack
    • Colour
    • Grey
  • Other
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • Width
    • 298 mm
    • Depth
    • 426 mm
    • Height
    • 124 mm
  • Weights
    • Weight
    • 0.52 kg
  • Dedicated protection for laptop and tablet
  • Adjustable mesh padded shoulder straps
  • Padded back panel for comfort
  • Internal organization for ancillary items
  • Accordion-style opening allows easy access
  • External pockets for fast access on-the-go
  • Luggage strap fastens bag to trolley or case
  • Stylish, professional design
  • weight: 1.15lb / 520g


Keep organized and carry on
The Classic Pro Backpack keeps you looking stylish - in comfort - while providing exceptional on-the-go usability. A padded interior compartment keeps your laptop safe and scratch-free. Easy access storage and organizational compartments hold everything in its proper place, including cell phones, business cards, pens and other accessories. The Classic Pro Backpack gives you style, portability and protection for your laptop, wherever you go.

the Belkin Difference
Pioneering technology and innovation for over 30 years
  • a padded inner pocket is designed to protect laptops up to 15.6" while dedicated pockets keep items like tablets and battery packs safe.
  • Padded back panel and adjustable padded straps keep you comfortable, even on long commutes.
  • Essential items are always within reach thanks to a vertical outer pocket with a zipper closure.
  • Accordion-style design makes opening the bag upright and finding items inside simple.


smartes Design
Essentials are quickly accessible from the front pocket, just swing the bag around and open. Accordion Opening allows for easy access to an organized mobile office. Inside a dedicated pocket protects your laptop or tablet.

flawless Style
A clean and modern design that complements your style. Heather grey with simple black details, this bag looks great from commute to the boardroom.

Ultimate Comfort
A padded back panel keeps items in the bag from pressing uncomfortably against your back. The adjustable mesh padded straps offer added comfort and support during commutes. Even the carrying handle is padded for constant comfort.

Built to last
Constructed from premium materials to ensure durability. Ultimate durability means more protection and a longer lifespan for your devices and accessories.



Manufacturer : BELKIN
Factory number : F8N900btBLK
Package weight : 0.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Notebook backpack
    • Colour
    • Grey
  • Other
    • Specification
    • Up to 39.6 cm (15.6”)
  • Measures
    • Width
    • 298 mm
    • Depth
    • 426 mm
    • Height
    • 124 mm
  • Weights
    • Weight
    • 0.52 kg
Datasheet/manual
reichelt printfooter