0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6226 :: Laboratory power supply, 0 - 30 V, 0 - 10 A

Item-No.: PEAKTECH 6226
 €95,95




PEAKTECH 6226

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Colour
    • Grey
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-10
    • Performance
    • 300 W
    • Operating voltage
    • 110 - 240 V
    • Ripple
    • 10 mVss
    • Ripple
    • 10 mAeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 70 mm
    • Height
    • 160 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
This switching mode power supply is ideal of its very handy shape and low weight for applications in the development and education area.

The current and voltage are adjusted by digital potentiometers, whereby both values can also be adjusted when the output sockets are switched off. By pressing the respective switch, the setting solution can be switched from 10 mA to 100 mA or 10 mV to 1 V. The high visibility of the display, the easy operation and low weight, as well as the slim design are excellent conditions for use in education and service area.

Product benefits:

  • Blue LED display to show the output voltage - and current values
  • Adjustable voltage range: 0 ~ 30 V; Current range: 0 ~ 10 A
  • Voltage and current pre-selection with switchable output
  • C.C. (Constant Current) and C.V. (Constant Voltage) mode with connected load
  • Protection against short circuit, overload and overtemperature
  • Automatic shutdown at short circuit as protection
  • Safety: EN 61010-1


Accessories:

Power cable and manual



Manufacturer : PEAKTECH
Factory number : P 6226
Package weight : 2.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Colour
    • Grey
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-10
    • Performance
    • 300 W
    • Operating voltage
    • 110 - 240 V
    • Ripple
    • 10 mVss
    • Ripple
    • 10 mAeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 70 mm
    • Height
    • 160 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
reichelt printfooter