0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SA400S37/240G :: Kingston A400 SSD 240GB

Item-No.: SA400S37/240G
Model:

Memory:

 €30,90




Kingston A400 SSD 240GB, SATA

  • Product Description
  • Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • A400
    • Read (up to)
    • 500 MB/s
    • Write (up to)
    • 350 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
Kingston's A400 solid-state drive boots your system incredibly fast and significantly improves its response times. This SSD loads and transfers files much faster than mechanical hard drives. It is equipped with a latest-generation controller that provides read and write speeds of up to 500 MB/s and 450 MB/s. This SSD is therefore up to ten times faster than a traditional hard drive, ensures maximum performance, ultra-fast response times when multitasking, and accelerates the system overall.
The A400 is generally more reliable and durable than a hard drive and is available in storage capacities of 120GB, 240GB and 480GB.

  • Fast booting, loading and transfer of files
  • Faster and more durable than any hard drive
  • Different storage capacities with enough space for applications


Details:
  • Design: Solid State Drive (SSD)
  • Format: 2.5
  • Interface: SATA 6 Gb/s
  • Read: 500 MB/s
  • Write: 350 MB/s
  • Memory cells: 2D-NAND TLC, 15 nm, Toshiba
  • TBW: 80 TB
  • MTBF: 1 million hours
  • Controller: Phison S11, 2 channels
  • Protocol: AHCI
  • Encryption: N/A
  • Power consumption: 1.535 W (in operation), 0.195 W (idle)
  • Dimensions: 100x70x7 mm
  • Special features: N/A



Manufacturer : KINGSTON
Factory number : SA400S37/240G
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 2.5” HDD format
    • Model
    • A400
    • Read (up to)
    • 500 MB/s
    • Write (up to)
    • 350 MB/s
    • Type
    • TLC
    • Design
    • 6.35 cm (2.5”)
  • Electrical values
    • Capacity
    • 200 - 256 GB
  • Implementation
    • Memory
    • 240 GB
  • Interfaces
    • Connection
    • SATA 6 Gb/s
  • Measures
    • Height
    • 7 mm
    • Width
    • 70 mm
    • Depth
    • 100 mm
reichelt printfooter