New here? Register now!
Forgot password?

LOGILINK NK0033 Keystone HDMI F/F, repeater, black

Item-No.: LOGILINK NK0033

 €

19,95

add to list
Article successfully added to the list

Description

LOGILINK NK0033

Keystone coupler HDMI with Repeater, black, 16.5mm width
LogiLink’s Multimedia Keystone Coupler offer highest flexibility and reliable signal transmission. No matter whether USB, HDMI, Coaxial, Video or Audio signal transmission, our keystone jacks either meet or exceed industry standards and meet all requirements for high performance transmissions and safety standards. It is a high density snap-in modular type to fit into most types of 19" rack panels, wall plates and surface mount boxes. LogiLink’s keystone jacks are engineered with PCB technology, phosphor bronze IDC contacts, gold plated prongs, and a ABS plastic housing. Our Multimedia Keystone Jack line is subject to industry standards and meets all requirements for high performance transmissions and safety standards.

  • Snap-in Keystone Module suitable for standard keystone panels and outlets
  • With built-in repeater, 4K, 30 Hz
  • Connections: HDMI-A female to HDMI-A female
  • Application: HDMI cabling up to 30m (26 AWG cable)
  • Material: Gold-plated contact, thermoplastic housing
  • Color: black




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • HDMI socket > HDMI socket
    • Assembly
    • mit Repeater, 4K, 30 Hz
    • Colour
    • Black
    • Design
    • 1 piece
  • Interfaces
    • Connection
    • Socket
  • Measures
    • Height
    • 14.5 mm
    • Width
    • 16.5 mm
    • Length
    • 40 mm
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • NK0033
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792057638
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • HDMI socket > HDMI socket
    • Assembly
    • mit Repeater, 4K, 30 Hz
    • Colour
    • Black
    • Design
    • 1 piece
  • Interfaces
    • Connection
    • Socket
  • Measures
    • Height
    • 14.5 mm
    • Width
    • 16.5 mm
    • Length
    • 40 mm
  • Manufacturer specifications
    • Manufacturer
    • LOGILINK
    • Factory number
    • NK0033
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4052792057638