0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JK-0800DE-2 Keyboard - USB - black - German

Item-No.: JK-0800DE-2
Colour:Language:
 €11,95

Information

CHERRY KC 1000 schwarz

The quiet all-rounder
  • Flat, corded keyboard including cursor and number pad
  • Whisper keystroke keys with wear-resistant laser key legends
  • Up to 10 million keystrokes
  • 4 hotkeys (calculator, e-mail, browser, sleep mode)
  • Plug & Play via USB connection
  • 3 blue status LEDs
  • Optimised for professional use in the office (GS approval)
  • Awarded the "Blaue Engel" environmental seal


CHERRY KC 1000 is rock-solid CHERRY technology with an excellent price/performance ratio. Modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use. In black or grey.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Service life
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE, QWERTZ
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.725 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • JK-0800DE-2
    • Package weight
    • 0.721 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112081316

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Keyboard
    • Colour
    • Black
    • Service life
    • Approx. 10 million presses
  • Implementation
    • Language
    • Layout: DE, QWERTZ
    • Keys
    • 105 + 4
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.8 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.725 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • JK-0800DE-2
    • Package weight
    • 0.721 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112081316

reichelt printfooter