0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JUMPER 2,54 SW :: Jumper, black, RM 2.54

Item-No.: JUMPER 2,54 SW
Colour:

 €0,01
Category of goods: 1 = discountable

JUMPER 2,54 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper
    • Assembly
    • -
    • Material
    • Gold-plated
    • Colour
    • Black
  • Other
    • Specification
    • -
  • Measures
    • Content spacing
    • 2.54 mm
Short circuit bar/addressing plug


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper
    • Assembly
    • -
    • Material
    • Gold-plated
    • Colour
    • Black
  • Other
    • Specification
    • -
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual
reichelt printfooter