0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00601 :: Jack plug, 6.3 mm mono

Item-No.: RND 205-00601
 €0,27
Category of goods: 1 = discountable

RND 205-00601

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight
    • Technology
    • Soldered connection
    • Colour
    • Black
    • Material
    • Plastic housing
  • Interfaces
    • Connection
    • 6.3 mm
  • Other
    • Specification
    • With kink protection
  • Measures
    • Length
    • 82.2 mm
6,3mm mono Jack plug

  • straight
  • solderable



Manufacturer : RND CONNECT
Factory number : RND 205-00601
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • Straight
    • Technology
    • Soldered connection
    • Colour
    • Black
    • Material
    • Plastic housing
  • Interfaces
    • Connection
    • 6.3 mm
  • Other
    • Specification
    • With kink protection
  • Measures
    • Length
    • 82.2 mm
Datasheet/manual
reichelt printfooter