0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH 06039A8000 :: IXO V cordless screwdriver

Item-No.: BOSCH 06039A8000
 €39,95




BOSCH 06039A8000

  • Product Description
  • Technical information
  • General
    • Type
    • Battery-operated screwdriver
    • Model
    • 0.603.9A8.000
  • Measures
    • Torque
    • 4.5 Nm
  • Electrical values
    • Input voltage
    • 3.6 VDC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Small, lightweight, compact and great-looking, the IXO is the perfect companion for daily life - a reliable aid on any project, big or small, helping you forge masterful creations.

  • Improved ergonomic design – enables multiple grip positions
  • Power LED lighting concept
  • With micro USB charger for fast charging
  • Always ready for use thanks to lithium-ion technology
  • Automatic spindle lock for manual tightening or loosening of screws
  • Intuitive operating concept
  • Charge level indicator via LED


Included in delivery:
Screwdriver
Battery charger
Ten-piece bit set



Manufacturer : BOSCH
Factory number : 06039A8006
Package weight : 0.884 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery-operated screwdriver
    • Model
    • 0.603.9A8.000
  • Measures
    • Torque
    • 4.5 Nm
  • Electrical values
    • Input voltage
    • 3.6 VDC
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
reichelt printfooter