New here? Register now!
Forgot password?

ISDN-BUS TESTER ISDN tester for checking connections

Item-No.: ISDN-BUS TESTER

 €

2,50

add to list
Article successfully added to the list

Description

ISDN-BUS TESTER

For checking correct connections to ISDN buses.

• Four LEDs for simple fault detection.
• Up to 42 different connection situations can be detected.
• Simply plug the ISDN tester into a RJ-45 socket and read whether there is a fault. No additional power supply needed.

- Incl. detailed fault analysis




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Input
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN tester
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
  • Manufacturer specifications
    • Package weight
    • 0.029 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538720955
Datasheets
Datasheet/manual

Technical Details

  • General
    • Input
    • 8-pin modular plug
    • Technology
    • ISDN
    • Type
    • ISDN tester
  • Implementation
    • Type of connector
    • RJ45
  • Interfaces
    • Glazed
    • 4-pin
  • Manufacturer specifications
    • Package weight
    • 0.029 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4017538720955