New here? Register now!
Forgot password?

LDV 075244795 IR motion detector SENSOR WALL, 180°, top-mount, IP55, black

Item-No.: LDV 075244795
Colour:

 €

42,30

add to list
Article successfully added to the list

Description

SENSOR WALL 180DEG IP55 DG

SENSOR WALL 180° - stylish sensor. Safe, energy-saving and splash-proof.

The SENSOR WALL models reliably report any approach to the house or garage. Safe, energy-saving and splash-proof. At the same time they are very compact and with their white or dark grey housing very inconspicuous. The 180° detection range allows the sensor to be installed directly next to doors

Application areas:

  • Outdoor areas
  • Corridors, entrance areas
  • Garages, cellars


Product properties:

  • Three setting options selectable (light permanently on for 6 h, switched on at movement or twilight)
  • Zero crossing circuit for optimized LED luminaire operation
  • Protection class: IP55




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Lichtsensor/Bewegungsmelder
    • Technology
    • PIR
    • Assembly
    • Surface mounting
    • Colour
    • Black
    • Mounting place
    • Wall mounting
    • Daylight control
    • 1 - 1000 Lux
    • Model
    • SENSOR WALL 180DEG
  • Measures
    • Width
    • 76 mm
    • Height
    • 91 mm
    • Depth
    • 50 mm
  • Other
    • Range
    • 12 m
    • Detection angle
    • 180 °
    • Temperature range
    • -20 … +40
  • Implementation
    • Protection class
    • IP55
    • power supply
    • 230 V
  • Power supply
    • Mains frequency
    • 50/60 Hz
  • Manufacturer specifications
    • Manufacturer
    • LEDVANCE
    • Factory number
    • 4058075244795
    • Package weight
    • 0.181 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075244795
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Lichtsensor/Bewegungsmelder
    • Technology
    • PIR
    • Assembly
    • Surface mounting
    • Colour
    • Black
    • Mounting place
    • Wall mounting
    • Daylight control
    • 1 - 1000 Lux
    • Model
    • SENSOR WALL 180DEG
  • Measures
    • Width
    • 76 mm
    • Height
    • 91 mm
    • Depth
    • 50 mm
  • Other
    • Range
    • 12 m
    • Detection angle
    • 180 °
    • Temperature range
    • -20 … +40
  • Implementation
    • Protection class
    • IP55
    • power supply
    • 230 V
  • Power supply
    • Mains frequency
    • 50/60 Hz
  • Manufacturer specifications
    • Manufacturer
    • LEDVANCE
    • Factory number
    • 4058075244795
    • Package weight
    • 0.181 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075244795