0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00367 :: IP67 ALUMINIUM ENCLOSURE

Item-No.: RND 455-00367
Colour:

 €4,21
Category of goods: 1 = discountable

IP67 ALUMINIUM ENCLOSURE

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 64.0 mm
    • Width
    • 58.0 mm
    • Height
    • 35.0 mm
  • Implementation
    • Protection class
    • IP65



Manufacturer : RND COMPONENTS
Factory number : RND 455-00367
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 64.0 mm
    • Width
    • 58.0 mm
    • Height
    • 35.0 mm
  • Implementation
    • Protection class
    • IP65
Datasheet/manual
reichelt printfooter