0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOSCAM FI9902P :: IP/WLAN cam, 1080p, outdoor


FOSCAM FI9902P

  • Product Description
  • Technical information
  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Rotating/swiveling
    • nein
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 90 °
  • Measures
    • Format
    • H.264
  • Other
    • Temperature range
    • -10 ... +60
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The new Fi9902P is the current model from Foscam and offers you the usual quality and reliability in combination with an outstanding price / performance ratio. True FullHD resolution, Wide Dynamic Range function and strong night vision allow you to have a crisp and detailed view of your property at any time of the day.

The Foscam Fi9902P can be operated via LAN as well as WLAN and enables versatile usage scenarios: use a microSD card for recording (external microSD card slot), connect the camera with a suitable NVR or NAS, access the camera from a PC or smartphone. You have the choice! Motion detection notifications, support of audio transmission, push messages, dual-stream are just some of many useful features of this model.

Thanks to P2P and self-explanatory in-house Foscam app, the camera is very easy to put into operation and retrieve from anywhere in the world, where Internet is available. Data security also plays a key role at Foscam: the use of modern encryption methods, multiple security levels and regular firmware updates characterize the products of the Foscam brand.

  • 2.0 Megapixel Full HD Waterproof IP Camera
  • H.264 video Compression (H.265 coming soon)
  • P2P Feature for Easy Remote Access
  • Motion Detection alarm via E-Mail,FTP and mobile app
  • Compatible with free Foscam Central Management Software
  • Compatible with free Foscam iOS and Android APP
  • Supports 128G Micro SD Card storage(External)
  • Supports IEEE 802.11n Wireless Connection
  • Supports WPA and WPA2 Encryption
  • Supports Full Duplex two-way Audio
  • Supports WDR(Wide-Dynamic Range)
  • Supports dual system
  • Night Vision Range up to 20m(66 feet)



Manufacturer : FOSCAM
Factory number : FI9902P
Package weight : 0.66 kg
RoHS : conform
Technical information
  • External I/O Ports
    • WLAN
    • Yes
  • Interfaces
    • LAN
    • Yes
  • General
    • Usages
    • External
    • Resolution
    • 1920 x 1080
    • Type
    • Network camera
  • Implementation
    • Protection class
    • IP66
    • Night vision
    • Yes
    • PoE
    • No
    • Finish
    • Bullet
    • Rotating/swiveling
    • nein
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 90 °
  • Measures
    • Format
    • H.264
  • Other
    • Temperature range
    • -10 ... +60
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual
reichelt printfooter