0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GRS GXV-3370 IP Video Phone for Android

Item-No.: GRS GXV-3370
 €239,00

Information

GRS GXV-3370

The GXV3370 is a powerful desktop video phone for enterprise users. It features a 7” touch screen, advanced megapixel camera for HD video conferencing, built-in WiFi and Bluetooth, Gigabit network speeds and innovative telephony functionalities. It also runs on Android 7.0 and has flexible SDK support for custom apps. The GXV3370 is fully interoperable with nearly all major SIP platforms on the market and can be seamlessly integrated with Grandstream’s portfolio including SIP based security cameras, door systems, IP PBXs, and video conferencing systems and services. This video phone is the perfect choice for users looking for an integrated video communications solution for their desktop.

  • 16 lines with up to 16 SIP accounts
  • Built-in mega-pixel camera for video calling with privacy shutter
  • Runs on Android 7.0 operating system
  • Built-in Bluetooth for syncing with mobile devices and connecting Bluetooth headset
  • Dual-switched auto-sensing 10/100/1000Mbps network ports
  • Integrated dual-band WiFi (2.4GHz & 5GHz)
  • Built-in PoE/PoE+ to power the device and give it a network connection
  • Speakerphone with HD acoustic chamber, advanced echo cancellation & excellent double-talk performance
  • 7’’ (1024×600) capacitive 5-point touch screen TFT LCD
  • TLS and SRTP security encryption technology to protect calls and accounts
  • 4-core 1.3GHz ARM Cortex A53 processor with 2GB RAM and 8GB eMMC Flash
  • 7-way audio conferencing & 3-way 720p 30fps HD video conferencing capability




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • VoIP-Telefon
    • Technology
    • Voice over iP
    • Design
    • schnurgebunden
    • Colour
    • schwarz
  • Display
    • Screen Resolution
    • 17.78
    • Display
    • ja
    • Display illuminated
    • ja
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
  • Manufacturer specifications
    • Manufacturer
    • GRANDSTREAM
    • Factory number
    • GXV3370
    • Package weight
    • 1.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6947273702528

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • VoIP-Telefon
    • Technology
    • Voice over iP
    • Design
    • schnurgebunden
    • Colour
    • schwarz
  • Display
    • Screen Resolution
    • 17.78
    • Display
    • ja
    • Display illuminated
    • ja
  • Interfaces
    • Connection
    • LAN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Low-voltage connection
    • PoE
  • Manufacturer specifications
    • Manufacturer
    • GRANDSTREAM
    • Factory number
    • GXV3370
    • Package weight
    • 1.9 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6947273702528

reichelt printfooter