0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 320-00001 :: Inverter, sine 150 W, 12 V

SAVE33%
Item-No.: RND 320-00001
 €29,99
 €19,99




RND 320-00001

  • Product Description
  • Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • DC/ AC
    • Safety shutdown
    • Yes
    • Temperature monitoring
    • Yes
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 90 mm
    • Height
    • 70 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
Inverter for the operation of 230 V devices such as notebooks, TV sets or fans via a 12 V connection. Its compact design makes the inverter ideal for travel.
The new series of RND impresses with high quality, reasonable standards and an excellent price-performance ratio.



Manufacturer : RND POWER
Factory number : RND 320-00001
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Inverter
    • Technology
    • Sine
    • Design
    • DC/ AC
    • Safety shutdown
    • Yes
    • Temperature monitoring
    • Yes
  • Electrical values
    • Input voltage
    • 12 VDC
    • Output
    • 230 VAC
    • Performance
    • 150 W
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Measures
    • Length
    • 165 mm
    • Width
    • 90 mm
    • Height
    • 70 mm
  • Power supply
    • Output voltage, connection
    • Socket, type F - protective contact
    • Power supply, on device
    • Terminals
Datasheet/manual
reichelt printfooter