0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 3823430 :: Intenso USB SSD 128GB Premium Edition


Portable SSD Premium Edition 128 GB

  • Product Description
  • Technical information
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD Premium Edition
    • Read (up to)
    • 320 MB/s
    • Write (up to)
    • 70 MB/s
    • Colour
    • Anthracite
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 54 mm
    • Depth
    • 90 mm
Experience fastest backup in a small format!
With the external SSD Premium Edition by Intenso you can save data like photos or videos in the shortest time possible.
Thanks to the USB 3.0 interface, even large amounts of data can be transferred with up to 320 MB/s. Either at home or on the road, the SSD is always the perfect companion.
Thanks to its compact size, it fits into every pocket. Unlike traditional hard disks, SSDs are based on flash and are therefore shock-resistant and silent.
Additionally, the data is protected by a high-quality and robust metal housing in anthracite. Amateur photographers and videographers will be amazed by the external SSD, as their memory-intensive data can be secured quickly and reliably.


  • Capacity: 128 GB
  • Form factor: 1.8"
  • Colour | Material: Anthracite | Aluminium
  • LED Display: Yes
  • Interface: Super Speed USB 3.0
  • Max. data transfer rate: 128 GB: reading: up to 320 MB/s, writing: up to 70 MB/s ; 256 GB: reading: up to 320 MB/s, writing: up to 100 MB/s
  • Features: Low power consumption | shock-resistant | silent operation
  • Power supply: USB Port 3.0 (downwards compatible)
  • Accessory: USB 3.0 cable (downwards compatible)
  • Dimensions, Weight: 89,5 x 53,8 x 9 mm, 50 g



Manufacturer : INTENSO
Factory number : 3823430
Package weight : 0.148 kg
RoHS : conform
Technical information
  • Electrical values
    • Capacity
    • 120 - 128 GB
  • General
    • Design
    • USB 3.0
    • Model
    • Portable SSD Premium Edition
    • Read (up to)
    • 320 MB/s
    • Write (up to)
    • 70 MB/s
    • Colour
    • Anthracite
    • Technology
    • External
  • Implementation
    • Memory
    • 128 GB
  • Measures
    • Height
    • 9 mm
    • Width
    • 54 mm
    • Depth
    • 90 mm
Datasheet/manual
reichelt printfooter