0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BX80684I59400F Intel Core i5-9400F, 6x 2.90GHz, boxed, 1151

Item-No.: BX80684I59400F
 €159,95

Information

Intel Core i5-9400F, 6x 2.90GHz, boxed

The Intel Core i5-9400F is from the Core 9000 series and has six cores. The mid-range CPU is convincing with increased clock rates and optimized boost functions compared to its predecessors and the TDP of the six core is only 65 watts. The processor is compatible with Socket-1151 300 series mainboards.

The letter "F" at the end of the designation means that the CPU is delivered with the integrated graphics unit deactivated. A dedicated graphics card is therefore additionally required. In addition, the Intel Core i5-9400F does not have a free multiplier.

Attention: Mainboards with chipsets Z370, H370 and B360 need a BIOS update to work with an Intel Core CPU of the ninth generation!

Release: Q1/2019

Please note that not every processor will work on every motherboard, even if the socket matches.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Power supply
    • Socket
    • LGA 1151 v2
  • General
    • Generation
    • Coffee Lake-R
    • Clock
    • 2.90
    • Turbo
    • 4.10 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i5 (Coffee Lake-R)
    • Graphics
    • ohne Prozessorgrafik
    • Level 3 Cache
    • 9216 kB
    • Release
    • Q1/2019
    • Type
    • Intel Prozessor
    • Assembly
    • Box Version
    • Level 2 Cache
    • 6x 256 kB
  • Manufacturer specifications
    • Manufacturer
    • INTEL
    • Factory number
    • BX80684I59400F
    • Package weight
    • 0.271 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5032037150354

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Power supply
    • Socket
    • LGA 1151 v2
  • General
    • Generation
    • Coffee Lake-R
    • Clock
    • 2.90
    • Turbo
    • 4.10 GHz
    • TDP
    • 65 W
    • Technology
    • Intel® Core® i5 (Coffee Lake-R)
    • Graphics
    • ohne Prozessorgrafik
    • Level 3 Cache
    • 9216 kB
    • Release
    • Q1/2019
    • Type
    • Intel Prozessor
    • Assembly
    • Box Version
    • Level 2 Cache
    • 6x 256 kB
  • Manufacturer specifications
    • Manufacturer
    • INTEL
    • Factory number
    • BX80684I59400F
    • Package weight
    • 0.271 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5032037150354

reichelt printfooter