0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CCI-PP 6,0SW :: Instrument cable, mono jack plug/connector, 6.0 m

Item-No.: CCI-PP 6,0SW
Connection cable length:

 €11,70




CCI-PP 6,0SW

  • Product Description
  • Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Technology
    • Plug-in sleeve suitable for screw mounting
  • Interfaces
    • plug construction A
    • 1x Klinkenstecker, 6.3 mm, mono
    • plug construction B
    • 1x Klinkenstecker, 6.3 mm, mono
    • Connection
    • Plug/plug
  • Measures
    • Connection cable length
    • 6.0 m
CORDIAL REAN instrument/guitar cable
Mono jack to mono jack
Length: 6.0 m
Colour: black

Used in conjunction with NEUTRIK/REAN jack connections, this cable provides extremely high quality at an affordable price.
Gold-plated contacts, screw-on connector collar, metal.



Manufacturer : CORDIAL
Factory number : CCI 6 PP
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guitar instrument cable
    • Colour
    • Black
    • Technology
    • Plug-in sleeve suitable for screw mounting
  • Interfaces
    • plug construction A
    • 1x Klinkenstecker, 6.3 mm, mono
    • plug construction B
    • 1x Klinkenstecker, 6.3 mm, mono
    • Connection
    • Plug/plug
  • Measures
    • Connection cable length
    • 6.0 m
Datasheet/manual
reichelt printfooter