New here? Register now!
Forgot password?

CANON 3879C005 Instant camera, Zoemini S, Bluetooth, black

Item-No.: CANON 3879C005
Colour:

 €

169,00

add to list
Article successfully added to the list

Description

Canon Zoemini S mattschwarz

Snap and share picture-perfect photos with instant capture and printing, an inbuilt front-mounted mirror and a ring-light for spectacular selfies
  • Pocket-sized instant camera printer
  • Use Canon Mini Print app¹ to customise your 2” x 3” sticker photos before printing
  • 8-megapixel camera, Bluetooth¹, front-facing mirror, ring-light, Micro SD card slot




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Instant camera
    • Resolution Pixel
    • 8 MP
    • Speaker
    • für Statusmeldungen
    • Colour
    • Black
    • Accessory
    • USB-Kabel, 10 Blatt Fotopapier, Handschlaufe
  • Implementation
    • Optical zoom
    • feststehend
    • Light sensitivity
    • Auto (ISO-Bereich: 100 - 1.600)
    • White balance
    • Auto
    • Flash
    • Integrated
    • Removable media
    • microSD-Karten bis 256 GB
    • Type of battery
    • Li-Po Akku, 700 mAh
    • Software
    • Canon Mini Print App (iOS, Android)
  • Electrical values
    • Digital zoom factor
    • feststehend
  • Interfaces
    • Bluetooth®
    • 4.0
  • Measures
    • Width
    • 80.3 mm
    • Depth
    • 121 mm
    • Height
    • 21.5 mm
  • Weights
    • Weight
    • 188 g
  • Power supply
    • Power unit, inclusive
    • No
    • Power supply, on device
    • USB
  • Manufacturer specifications
    • Manufacturer
    • CANON
    • Factory number
    • 3879C005
    • Package weight
    • 0.274 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4549292147780
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • Instant camera
    • Resolution Pixel
    • 8 MP
    • Speaker
    • für Statusmeldungen
    • Colour
    • Black
    • Accessory
    • USB-Kabel, 10 Blatt Fotopapier, Handschlaufe
  • Implementation
    • Optical zoom
    • feststehend
    • Light sensitivity
    • Auto (ISO-Bereich: 100 - 1.600)
    • White balance
    • Auto
    • Flash
    • Integrated
    • Removable media
    • microSD-Karten bis 256 GB
    • Type of battery
    • Li-Po Akku, 700 mAh
    • Software
    • Canon Mini Print App (iOS, Android)
  • Electrical values
    • Digital zoom factor
    • feststehend
  • Interfaces
    • Bluetooth®
    • 4.0
  • Measures
    • Width
    • 80.3 mm
    • Depth
    • 121 mm
    • Height
    • 21.5 mm
  • Weights
    • Weight
    • 188 g
  • Power supply
    • Power unit, inclusive
    • No
    • Power supply, on device
    • USB
  • Manufacturer specifications
    • Manufacturer
    • CANON
    • Factory number
    • 3879C005
    • Package weight
    • 0.274 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4549292147780