0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL CAMCOLI3N :: Inspetion Camera with colour LCD


VEL CAMCOLI3N

  • Product Description
  • Technical information
  • General
    • Type
    • Digital Endoskop
    • Design
    • mit Farbmonitor
    • Colour
    • schwarz / rot
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IP67
  • Measures
    • Ø
    • 9 mm
  • ideal for checking hard-to-reach areas, e.g. behind walls, suspended ceilings, etc.
  • 4 built-in white LEDs
  • adjustable LED intensity
  • video mirror function
  • comes with: 3 exchangeable top-pieces
  • magnetic top: to pick up small metal pieces
  • hook: to retract wires or other small objects
  • mirror: to look behind corners or in shallow holes


Specifications

pick-up element: CMOS
number of pixels: 640 (H) x 480 (V)
viewing angle: 36° (H)
night vision range: 0.5 m
LCD: 2.36" TFT LCD
screen resolution: 480 x 234 pixels
white balance: automatic
IP rating: IP67 (camera + flexible tube)
power supply: 4 x 1.5 V AA batteries ( LR6C: ALKALINE AA / LR6 1.5 V-2800 mAh (4 pcs/bl) , not incl.)
operating temperature / humidity: -10 to 50 °C / 15-85 % RH
dimensions:
camera: Ø 9 x 80 mm
flexible tube: 84.5 cm
housing: 201 x 83 x 59 mm
weight: 480 g



Manufacturer : VELLEMAN
Factory number : CAMCOLI3N
Package weight : 0.752 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital Endoskop
    • Design
    • mit Farbmonitor
    • Colour
    • schwarz / rot
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
    • Protection class
    • IP67
  • Measures
    • Ø
    • 9 mm
reichelt printfooter