New here? Register now!
Forgot password?

INNR SL 110N innr Spot, white, 18°

Bargain Item!
Limited amount available.
Item-No.: INNR SL 110N

 €

29,19

add to list
Article successfully added to the list

Description

Spot Flex SL 110 N

With the Innr Spotlights you accentuate objects in your house. The swivel and tilt Spot Flex SL 110 N with its narrow 18° light beam is ideal to accentuate a statue or small painting for example.

  • swivel and tilt
  • easily clickable on Innr track
  • beautiful warm white LED light
  • dimmable via the Innr app

With the Innr Spotlights you accentuate objects in your house. The swivel and tilt Spot Flex SL 110 N with its narrow 18° light beam is ideal to accentuate a statue or small painting for example.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Spot
    • Colour
    • Warm white
    • Design
    • Extension
  • Smart Home
    • Smart Home
    • ZigBee
    • Bridge
    • BG 110, order separately
    • Amazon Alexa
    • Compatible
    • Philips Hue
    • Compatible
  • Lighting
    • Lighting points
    • 1 spotlight
    • Rated lighting current
    • 250 lm
    • Color temperature
    • 2700 K
    • Angle of radiation
    • 18 °
    • Comparison of conventional light bulb
    • 25 W
  • Other
    • Specification
    • Pan/rotating, narrow light beam
  • Energy efficiency
    • Weighted consumption
    • 6 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Electrical values
    • Average rated life
    • 25000 h
  • Measures
    • Ø
    • 45 mm
    • Length
    • 59 mm
  • Power supply
    • Power unit, inclusive
    • No
  • Manufacturer specifications
    • Manufacturer
    • INNR LIGHTING BV
    • Factory number
    • SL 110N
    • Package weight
    • 0.122 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8718781550561
Datasheets

Technical Details

  • General
    • Type
    • Spot
    • Colour
    • Warm white
    • Design
    • Extension
  • Smart Home
    • Smart Home
    • ZigBee
    • Bridge
    • BG 110, order separately
    • Amazon Alexa
    • Compatible
    • Philips Hue
    • Compatible
  • Lighting
    • Lighting points
    • 1 spotlight
    • Rated lighting current
    • 250 lm
    • Color temperature
    • 2700 K
    • Angle of radiation
    • 18 °
    • Comparison of conventional light bulb
    • 25 W
  • Other
    • Specification
    • Pan/rotating, narrow light beam
  • Energy efficiency
    • Weighted consumption
    • 6 kWh/1.000 h
  • Implementation
    • Dimmable
    • Yes
  • Electrical values
    • Average rated life
    • 25000 h
  • Measures
    • Ø
    • 45 mm
    • Length
    • 59 mm
  • Power supply
    • Power unit, inclusive
    • No
  • Manufacturer specifications
    • Manufacturer
    • INNR LIGHTING BV
    • Factory number
    • SL 110N
    • Package weight
    • 0.122 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8718781550561