reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Type:
Aluminium casing
Material:
Aluminium
Colour:
Silver
Length:
96.0 mm
Width:
Height:
45.0 mm
Protection class:
IP65
€8,07
in stock, delivery time: 1-2 business days
67.0 mm
€8,60
192.0 mm
€12,88
€13,98
274.0 mm
173.0 mm
66.0 mm
€25,01
100.0 mm
€27,99
150.0 mm
50.0 mm
€11,66
75.0 mm
€13,50
200.0 mm
€7,14
€23,12
28.0 mm
€14,03
152.0 mm
112.0 mm
30.0 mm
€9,15
55.0 mm
€10,58
162.0 mm
€14,89
80.0 mm
€16,30
202.0 mm
142.0 mm
€15,93