New here? Register now!
Forgot password?

VT-4967 INFRARED MOTION SENSOR

Item-No.: VT-4967

 €

7,17

add to list
Article successfully added to the list

Description

VT-4967

Innumerable styles & Elegant appearance
Residences, Showrooms, Hotels & Boutiques etc.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Motion switch
    • Technology
    • Infrared
    • Assembly
    • Surface mounting
    • Colour
    • White
    • Mounting place
    • Wall mounting
    • Daylight control
    • 3 - 2000 Lux
  • Measures
    • Width
    • 86.4 mm
    • Height
    • 60 mm
    • Depth
    • 98 mm
  • Other
    • Range
    • 12 m
    • Detection angle
    • 180 °
    • Temperature range
    • -25 … +50
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • -
    • Switching capacity (CFL)
    • 300 W
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 4967
    • Package weight
    • 0.194 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800230625823
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Motion switch
    • Technology
    • Infrared
    • Assembly
    • Surface mounting
    • Colour
    • White
    • Mounting place
    • Wall mounting
    • Daylight control
    • 3 - 2000 Lux
  • Measures
    • Width
    • 86.4 mm
    • Height
    • 60 mm
    • Depth
    • 98 mm
  • Other
    • Range
    • 12 m
    • Detection angle
    • 180 °
    • Temperature range
    • -25 … +50
  • Electrical values
    • Switching capacity (incandescent light bulb, ohmic
    • -
    • Switching capacity (CFL)
    • 300 W
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 4967
    • Package weight
    • 0.194 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800230625823