Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VENTILATOR 23T :: 9" table fan 2-speed

SAVE44%
Item-No.: VENTILATOR 23T
€17,95
€9,99




VENTILATOR 23T

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop fan
    • Design
    • 2 speed levels
  • Measures
    • Ø
    • 230 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Adjustable table fan to enjoy a refreshing breeze. It features a powerful motor with 2 settings, an oscillation knob on top to control the distribution and an adjustable tilt head to target the air flow.

Features:

• Easy-to-operate buttons
• Adjustable angle for the perfect air flow



Manufacturer : VALUELINE
Factory number : VL-FN09
Package weight : 1.654 kg
Technical information
  • General
    • Type
    • Desktop fan
    • Design
    • 2 speed levels
  • Measures
    • Ø
    • 230 mm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed