0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH E110VP Industrial labelling machine

SAVE45%
Item-No.: P-TOUCH E110VP
 €54,95
 €29,99

Information

P-TOUCH E110VP

The Brother PT-E110VP is a mobile labelling machine that offers various functions for simple creation of commonly used label types, e.g. for cables or connectors. It is ideal as an entry-level device for the electrical trade and installations in telecommunications and data communications. The PT-E110VP offers the practical feature of a QWERTZ keyboard familiar from PCs, with a separate numeric keypad. TZe tapes in widths of 3.5 - 12 mm can be used in the device, for example as a flexible tape to label cables or an extra-strong adhesive variant. The laminated TZe labels are weatherproof and smudge and scratch resistant and so are also suitable for outdoor labels. The transport case and the mains adapter mean that the model can be used at any time and anywhere.

  • For TZe tapes between 3.5 and 12 mm wide
  • QWERTZ keyboard
  • Print speed of up to 20 mm/s
  • Phrase memory for max. 720 characters
  • Labelling of cables and connectors
  • Special electrician symbols
  • Includes mains adapter and case


Included with delivery:
  • PT-E110, laminated flexible tape (9 mm x 8 m, black on white), mains adapter, hard carrying case, documentation.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12 mm TZ tapes
    • Colour
    • Orange
    • Resolution
    • 180 dpi
  • Other
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 204 mm
    • Width
    • 111 mm
    • Height
    • 58 mm
  • Weights
    • Weight
    • 0.400 kg
  • Implementation
    • Speed
    • 20 mm/s
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • PTE110VPZG1
    • Package weight
    • 1.64 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766774956

Datenblätter

Bewertung


Technical Details

  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12 mm TZ tapes
    • Colour
    • Orange
    • Resolution
    • 180 dpi
  • Other
    • Specification
    • Hand-held device
  • Measures
    • Depth
    • 204 mm
    • Width
    • 111 mm
    • Height
    • 58 mm
  • Weights
    • Weight
    • 0.400 kg
  • Implementation
    • Speed
    • 20 mm/s
  • Manufacturer specifications
    • Manufacturer
    • BROTHER
    • Factory number
    • PTE110VPZG1
    • Package weight
    • 1.64 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4977766774956

reichelt printfooter