0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPT SL9175 :: Industrial flood light, 100 W, 10000 lm, 5700 k, IP65


OPT SL9175

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 10000 lm
    • Color temperature
    • 5700 K
    • Dimmable
    • No
    • Angle of radiation
    • 90 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Grey
  • Other
    • Motion Sensor
    • No
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 7000 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
This rough, reliable and powerfull LED floodlight generates a flux of 10000 lm by just 100 W power consumption.

Features:
  • industrial rought design
  • flat housing
  • IP65 classified



Manufacturer : OPTONICA
Factory number : SL9175
Package weight : 3.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Assembly
    • Square
    • Colour
    • Grey
    • Material
    • Aluminium
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 100 W
    • Light current
    • 10000 lm
    • Color temperature
    • 5700 K
    • Dimmable
    • No
    • Angle of radiation
    • 90 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Cold white
  • Implementation
    • Color temperature
    • Cold white
    • Material
    • Aluminium
    • Colour
    • Grey
  • Other
    • Motion Sensor
    • No
    • Temperature range
    • -30 ... +50
    • Specification
    • Incl. bulbs
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • - kWh/1.000 h
    • Durability
    • 25000 h
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 7000 lm
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Voltage
    • 230
Datasheet/manual
reichelt printfooter