New here? Register now!
Forgot password?

SON 18650 VTC5 Industrial cell, 18650, 3.6 V, 2600 mAh, unprotected, pack of 2

Item-No.: SON 18650 VTC5

add to list
Article successfully added to the list

Description

SON 18650 VTC5

Lithium battery without a protective circuit, specially designed for industrial applications.

  • High-quality branded cell with a long service life and excellent cycle stability
  • Also for high-current applications
  • Includes battery box (pack of 2)
  • No protective circuit (PCB/IC protection)


Technical data:
Manufacturer: SONY (MURATA)
Model: US18650VTC5
Cell type: Li-ion
System: NMC
Design: 18650
Cell voltage: 3.6 V
Capacity: 2600 mAh
Power: 9.36 Wh
Charge: max. 4.0 A
Discharge: max. 30.0 A
Packaging: pack of 2

Included in delivery:
two unprotected lithium cells transported in a battery box.

Project requirements:
Please contact us if you are interested in larger quantities/PU's for your project.

Please note! These are industrial cells. The cells must be used, charged and processed only by qualified personnel!
We shall not accept responsibility for any damage caused by improper use and handling of these cells. Check the data sheet before use. We accept no liability for typographical errors, printing errors or inaccuracies.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Technology
    • Li-Ion
    • Design
    • 18650, ungeschützt
    • Type
    • Industrial cell
    • Category
    • Cell
    • Model
    • US18650VTC5
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2610 mAh
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 65 mm
    • Ø
    • 18.2 mm
  • Other
    • High-current discharge
    • 30.0 A
    • Sleeve
    • Yes
  • Packaging
    • Packaging
    • Pack of 2
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.39 Wh
  • Implementation
    • Manufacturer
    • Sony
  • Manufacturer specifications
    • Manufacturer
    • SONY
    • Factory number
    • US18650VTC5
    • Package weight
    • 0.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002610539
Datasheets
Datasheet/manual

Technical Details

  • General
    • Technology
    • Li-Ion
    • Design
    • 18650, ungeschützt
    • Type
    • Industrial cell
    • Category
    • Cell
    • Model
    • US18650VTC5
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2610 mAh
  • Interfaces
    • Connection
    • Flat Top
  • Measures
    • Height
    • 65 mm
    • Ø
    • 18.2 mm
  • Other
    • High-current discharge
    • 30.0 A
    • Sleeve
    • Yes
  • Packaging
    • Packaging
    • Pack of 2
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.39 Wh
  • Implementation
    • Manufacturer
    • Sony
  • Manufacturer specifications
    • Manufacturer
    • SONY
    • Factory number
    • US18650VTC5
    • Package weight
    • 0.1 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002610539