0
  • MG
  • 0.00
  • Shipping costs
  • 0.00
CatalogueRNDRaspberryreichelt Magazin
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
Special offers - daily!
Limited quantities – shop now!

• 54,6 cm (21.5 inch) Widescreen
• VGA- and DVI interface
• Full HD • Portrait mode

with WIFI and BT onboard

Practical 2-pack

Stereo Speakers

DLP Projector / 3600 ANSI / SVGA (800 x 600)

• 24,3 cm (9,6”)
• Android 4.4

• max. read speed: 20 MB/s
• max. write speed: 12 MB/s

Professional desktop labelling machine - QWERTZ keyboard (German)

with angled outlet and 2 RJ45 ports / signal white

NAS-optimized hard drive

Special offer: Fluke 115 with Fluke TLK-225-1

• Dual Band Wi-Fi (2,4/5 GHz)
• up to 300/867 Mbps

with red laser pointe

Highest performance - maximum user friendliness