0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL AGL024-40 :: Incandescent lamp E27, shock-resistant, 24 V, 40 W


EL AGL024-40

  • Product Description
  • Technical information
  • General
    • Type
    • All-purpose lamp
    • Assembly
    • Globe
    • Design
    • Shockproof, matt
  • Lighting
    • Power consumption in operation
    • 40 W
    • Light current
    • - lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2707 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Globe
  • Lamp properties
    • Ø
    • 60 mm
    • Length
    • 105 mm
    • Duration of life
    • 1000 h
    • Rated power input
    • 40 W
    • Average rated life
    • 1000 h
    • Nominal capacity
    • 40 W
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • -
    • Weighted consumption
    • 40 kWh/1.000 h
    • Durability
    • 1000 h
  • Power supply
    • Socket
    • E27
    • Voltage
    • 24
    • Low-voltage input
    • 24
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 24 V
Shock-resistant display and indicator lamps
in special voltage

Voltage: 24 V
Output: 40 W
Base: E27
Dimensions (diameter x L): 60 x 105 mm

Industrial light! Not suitable for lighting in domestic situations!

Lamps exclusively for use in areas such as industrial plants and emergency power applications on ships.



Manufacturer : BARTHELME
Factory number : NL02440M
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • All-purpose lamp
    • Assembly
    • Globe
    • Design
    • Shockproof, matt
  • Lighting
    • Power consumption in operation
    • 40 W
    • Light current
    • - lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2707 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 40 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Globe
  • Lamp properties
    • Ø
    • 60 mm
    • Length
    • 105 mm
    • Duration of life
    • 1000 h
    • Rated power input
    • 40 W
    • Average rated life
    • 1000 h
    • Nominal capacity
    • 40 W
  • Measures
    • Ø
    • 60 mm
    • Length
    • 105 mm
  • Energy efficiency
    • Energy Efficiency
    • -
    • Weighted consumption
    • 40 kWh/1.000 h
    • Durability
    • 1000 h
  • Power supply
    • Socket
    • E27
    • Voltage
    • 24
    • Low-voltage input
    • 24
  • Electrical values
    • Performance
    • 40 W
    • Voltage
    • 24 V
Datasheet/manual
reichelt printfooter