0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IF 145-307-4 iFixit Por Tech Toolkit

Item-No.: IF 145-307-4
 €59,90
Category of goods: 1 = discountable

Information

IF 145-307-4

High Performance Toolkit for All Things Repair
  • The perfect toolkit for pros to average joes.
  • Contains all the poking, prying, gripping, lifting, ESD safety, and screw driving tools needed to service consumer electronics.
  • Completely re-engineered to provide all the tools that you need, and none thatyou don't.


Kit Contents
  • Anti-Static Wrist Strap - protection for circuits against static electricity
  • Small Suction Handle - suction handle for holding onto things lacking handles
  • 3x iFixit Opening Tool - soft plastic prying tools
  • 6x iFixit Opening Picks - thin prying tool for opening electronic devices
  • Nylon Tipped Reverse Tweezers - to elevate and hold your work
  • Angled ESD Tweezers - ESD-safe, feature teeth for tougher grip
  • Blunt ESD Tweezers - ESD-safe, feature teeth for tougher grip
  • Standard Spudger - tough antistatic tool for a variety of purposes
  • Halberd Spudger - features a hook for scooping, scraping, pulling, and guiding.ESD-safe.
  • Metal Spudger - for more powerful prying, scraping, probing, and poking action
  • Jimmy - handy tool for "Jimmy"ing open electronics.
  • Magnetic Pad - Holds tiny screws and parts during repairs
  • 64 Bit Driver Kit - all the bits needed for repairs on small electronics
  • Tool Roll - Durable and compact Mako Precision Bit Set Includes
  • 64 Bit Driver
  • 150 mm Flex Extension
  • 4 mm Screwdriver Bits
  • Phillips - 000, 00, 0, 1, 2
  • Flathead - 1, 1.5, 2, 2.5, 3, 4 mm
  • Torx - T2, T3, T4, T5
  • Torx Security - TR6, TR7, TR8, TR9, TR10, TR15, TR20, TR25
  • Pentalobe - P2, P5, P6
  • JIS - J000, J00, J0, J1
  • Hex - 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5 mm
  • Tri-point - Y000, Y00, Y0, Y1
  • Nut Driver - 2.5, 3, 3.5, 4, 4.5, 5, 5.5 mm
  • Square - 1, 2
  • Gamebit - 3.8, 4.5 mm
  • Spanner - 6, 8
  • Triangle - 2, 3 mm
  • Standoff Bit for iPhone
  • Oval Bit
  • Magnetic Pickup Bit
  • SIM Eject Bit
  • 1/4" to 4 mm Driver Adapter


SPECIFICATIONS
Tool Roll Dimensions (Folded): 21 ~ 19 ~ 7 cm | 8.4 ~ 7.6 ~ 2.8 inch
Tool Roll Dimensions (Flat): 56 ~ 19 cm | 22 ~ 7.6 inch
Tool Roll Material: Polyester Canvas
Weight: 0,85 kg | 1.88 lbs
4 mm Bit Material: 6150 Steel
Bit Driver Material: Anodized Aluminum
Bit Case Material: Recycled ABS
Bit Case Foam Material: EVA




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Werkzeugsatz
    • Design
    • Handy und Smartphone
  • Manufacturer specifications
    • Manufacturer
    • IFIXIT
    • Factory number
    • IF 145-307-4
    • Package weight
    • 1.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0856235006290

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Werkzeugsatz
    • Design
    • Handy und Smartphone
  • Manufacturer specifications
    • Manufacturer
    • IFIXIT
    • Factory number
    • IF 145-307-4
    • Package weight
    • 1.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0856235006290

reichelt printfooter