Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU WIKO 3 :: 1700 mAh, Li-Ion, for Wiko Jimmy


AKKU WIKO 3

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1700 mAh
  • Measures
    • Length
    • 68.4 mm
    • Width
    • 48.1 mm
    • Height
    • 5.1 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries
WIKO 37639 / CS-WKJ100SL / S4300AE

Replacement battery suitable for:
WIKO Jimmy / S4300AE



Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Wiko devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1700 mAh
  • Measures
    • Length
    • 68.4 mm
    • Width
    • 48.1 mm
    • Height
    • 5.1 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual