Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 8 :: 2100 mAh, Li-ion, for Samsung Galaxy S3

Item-No.: AKKU SAM 8
€8,60
Category of goods: 1 = discountable

AKKU SAM 8

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 63.5 mm
    • Width
    • 50 mm
    • Height
    • 5.2 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.77 Wh

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB-L1G6LLU / EB-L1H2LLU

Replacement battery suitable for:
SAMSUNG Galaxy S 3 i9300

• Built-in lithium-battery protective electronics (for protection against overload, overheating and short-circuit)
• No memory effect
• Can still be charged with the original power supply

Voltage: 3.7 V
Capacity: 2100 mAh
Technology: Li-Ion
Length: 63.5 mm
Width: 50 mm
Height: 5.2 mm
Weight: 32 g



Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2100 mAh
  • Measures
    • Length
    • 63.5 mm
    • Width
    • 50 mm
    • Height
    • 5.2 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7.77 Wh