Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 6 :: 1600 mAh, Li-ion, for Samsung Galaxy S2

Item-No.: AKKU SAM 6
€6,75
Category of goods: 1 = discountable

AKKU SAM 6

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 59 mm
    • Width
    • 46 mm
    • Height
    • 5.3 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.036 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB-F1A2GBU, EB-FLA2GBU, EB-L102GBK

Replacement battery suitable for:
SAMSUNG Galaxy S II / Galaxy S2 / GT-I9100 / Galaxy Z / GT-I9103 / Galaxy R / GT-I9100G / GT-I9100T

Voltage: 3.7 V
Capacity: 1600 mAh
Technology: Li-Ion
Colour: Black
Length: 59 mm
Width: 46 mm
Height: 5.3 mm
Weight: 36 g



Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 59 mm
    • Width
    • 46 mm
    • Height
    • 5.3 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.036 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh
Datasheet/manual