0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 5 :: 800 mAh Li-ion for Samsung SGH-S5230/GT-S5233A

Item-No.: AKKU SAM 5
€4,99
Category of goods: 1 = discountable

AKKU SAM 5

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 44.6 mm
    • Width
    • 36.9 mm
    • Height
    • 6.6 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
AB603443CU, AB603443CC

Replacement battery suitable for:
SAMSUNG SGH-S5230 / SGH-S5230 Tocco Lite / SGH-S5230 Tocco Lite Edition / SGH-S5230 Tocco Lite Star / GT-S5233A / GT-S5233C / GT-S5233S / GT-S5230C

Voltage: 3.7 V
Capacity: 800 mAh
Technology: Li-Ion
Colour: Black
Length: 44.6 mm
Width: 36.9 mm
Height: 6.6 mm
Weight: 34 g



Package weight : 0.022 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 44.6 mm
    • Width
    • 36.9 mm
    • Height
    • 6.6 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.96 Wh
Datasheet/manual