Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 37 :: 1400 mAh, Li-Ion for SAMSUNG Galaxy S2

Item-No.: AKKU SAM 37
€7,15
Category of goods: 1 = discountable

AKKU SAM 37

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 59.3 mm
    • Width
    • 46.30 mm
    • Height
    • 5.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
KLIC-7003, EB-F1A2GBU

Replacement battery suitable for:
SAMSUNG Galaxy S2 / GT-I9100

Voltage 3,7 V
Capacity 1400 mAh
Technology Li-Ion
Colour black
Length 59,3 mm
Width 46,3 mm
Height 5 mm
Weight 30 g



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 59.3 mm
    • Width
    • 46.30 mm
    • Height
    • 5.00 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.03 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual