Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 36 :: 3220 mAh, Li-Ion for SAMSUNG Galaxy Note 4

Item-No.: AKKU SAM 36
€20,20
Category of goods: 1 = discountable

AKKU SAM 36

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 3220 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
SM-N910A, SM-N910FZWEDBT, SM-N910R4, SM-N910T, SM-N910V

Replacement battery suitable for:
SAMSUNG Galaxy Note 4

Voltage 3,7 V
Capacity 3220 mAh
Technology Li-Ion
Colour black



Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 3220 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual