Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 3 :: 1100 mAh, Li-ion, for Samsung GT-S5360/Galaxy Y

Item-No.: AKKU SAM 3
€5,65
Category of goods: 1 = discountable

AKKU SAM 3

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 56.7 mm
    • Width
    • 42.75 mm
    • Height
    • 4.6 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.07 Wh

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB454357VU

Replacement battery suitable for:
SAMSUNG GT-S5360 / Galaxy Y

Voltage: 3.7 V
Capacity: 1100 mAh
Technology: Li-Ion
Colour: Black
Length: 56.7 mm
Width: 42.75 mm
Height: 4.6 mm
Weight: 24 g



Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 56.7 mm
    • Width
    • 42.75 mm
    • Height
    • 4.6 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.07 Wh
Datasheet/manual