Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 20 :: 1900 mAh, Li-ion, for SAMSUNG Galaxy S4 Mini

Item-No.: AKKU SAM 20
€8,99
Category of goods: 1 = discountable

AKKU SAM 20

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 1900 mAh
  • Measures
    • Length
    • 69.1 mm
    • Width
    • 51 mm
    • Height
    • 4.2 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
B500BE / B500BU

Replacement battery suitable for:
SAMSUNG SGH-I257 / Serrano / GT-I9195 / GT-I9192 / GT-I9190 / Galaxy S4 Mini LTE / Galaxy S4 Mini DUOS / Galaxy S4 Mini

Voltage: 3.8 V
Capacity: 1900 mAh
Li-Ion technology
Colour: black
Length: 69.1 mm
Width: 51.0 mm
Height: 4.2 mm
Weight: 34 g



Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 1900 mAh
  • Measures
    • Length
    • 69.1 mm
    • Width
    • 51 mm
    • Height
    • 4.2 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.034 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual