0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 2 :: 1500 mAh, Li-ion, for Samsung GT-I9000/Galaxy S

Item-No.: AKKU SAM 2
€5,99
Category of goods: 1 = discountable

AKKU SAM 2

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 51.33 mm
    • Width
    • 50.65 mm
    • Height
    • 5.66 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.625 Wh
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB575152VU, G7, EB575152VA, EB575152LU, EB575152LA

Replacement battery suitable for:
SAMSUNG Galaxy SL / Omnia Pro 4 / GT-I9010 / Giorgio Armani Galaxy S / Omnia 735 / Galaxy S Plus / GT-9001 / Omnia GT-735 / Galaxy S 4G / Vibrant 4G / SGH-T959V / GT-I9003 / SGH-i916 / SGH-i917 Focus / Cetus SGH-i917 / Focus SGH-i916 / Cetus / Epic 4G / Vibrant T959 / Captivate I897 / GT-i9000M / SGH-T959D / Galaxy S / Fascinate 3G / Galaxy S Femme / GT-B7350 / SGH-T959W / SCH-i500 / SHW-M110S / SGH-T959 / SPH-D700 / GT-I9008 / GT-I9088 / GT-i9000 / Galaxy S / SGH-i897 Vibrant / Cetus i917 / GT-E2121 / SGH-T989 / SHW-M100S / Galaxy A / Galaxy Q

Voltage: 3.7 V
Capacity: 1500 mAh
Technology: Li-Ion
Colour: Black
Length: 51.33 mm
Width: 50.65 mm
Height: 5.66 mm
Weight: 42 g



Package weight : 0.035 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 51.33 mm
    • Width
    • 50.65 mm
    • Height
    • 5.66 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.042 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.625 Wh
Datasheet/manual