Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 19 :: 1200 mAh, Li-ion, for SAMSUNG Galaxy S i9000

Item-No.: AKKU SAM 19
€6,99
Category of goods: 1 = discountable

AKKU SAM 19

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 50.7 mm
    • Height
    • 5.3 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.028 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB535151VU / EB535151VUBSTD

Replacement battery suitable for:
SAMSUNG Galaxy S Advance i9070

Voltage: 3.7 V
Capacity: 1200 mAh
Li-Ion technology
Colour: black
Length 50.4mm
Width: 50.7 mm
Height: 5.3mm
Weight: 28 g



Package weight : 0.035 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 50.4 mm
    • Width
    • 50.7 mm
    • Height
    • 5.3 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.028 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual