Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 18 :: 1000 mAh, Li-ion, for SAMSUNG Galaxy Ace Duos

Item-No.: AKKU SAM 18
€5,99
Category of goods: 1 = discountable

AKKU SAM 18

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB464358VU / EB464358VUBSTD

Replacement battery suitable for:
SAMSUNG Galaxy Ace Duos / Galaxy Ace Plus / Galaxy Mini2 / Galaxy Appeal / Galaxy Fame / Galaxy Music / Galaxy Young / Galaxy Young Duos / GT-S6102 / GT-S6500 / GT-S6500D / GT-S6500L / GT-S6500T / GT-S7500 / GT-S7508 / Jena



Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual