Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 16 :: 1450 mAh Li-ion for SAMSUNG Galaxy W / Galaxy X Cover

Item-No.: AKKU SAM 16
€6,75
Category of goods: 1 = discountable

AKKU SAM 16

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Measures
    • Length
    • 58.6 mm
    • Width
    • 45.7 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.031 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB-484659VU / EB484659VUCSTD

Replacement battery suitable for:
SAMSUNG Galaxy W I8150 / Galaxy Xcover S5690 / Omnia W I8350 / Wave 3 S8600 / Galaxy S WiFi 3.6

Voltage: 3.7 V
Capacity: 1450 mAh
Li-Ion technology
Colour: black
Length 58.6mm
Width: 45.7 mm
5mm height
Weight: 31 g



Package weight : 0.039 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1450 mAh
  • Measures
    • Length
    • 58.6 mm
    • Width
    • 45.7 mm
    • Height
    • 5 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.031 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual