Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 15 :: 2600 mAh, Li-ion, for SAMSUNG Galaxy S4 i9500


AKKU SAM 15

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2600 mAh
  • Measures
    • Length
    • 63.6 mm
    • Width
    • 57 mm
    • Height
    • 5.1 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.030 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
B600BE

Replacement battery suitable for:
SAMSUNG Galaxy S4 / i9500 / i9505

Voltage: 3.7 V
Capacity: 2600 mAh
Li-Ion technology
Colour: black
Length 63.6mm
Width: 57 mm
Height: 5.1mm
Weight: 30 g



Package weight : 0.05 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 2600 mAh
  • Measures
    • Length
    • 63.6 mm
    • Width
    • 57 mm
    • Height
    • 5.1 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.030 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual