Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 14 :: 1200 mAh, Li-ion, for SAMSUNG Galaxy S3 mini / Ace 2

Item-No.: AKKU SAM 14
€6,80
Category of goods: 1 = discountable

AKKU SAM 14

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 50.6 mm
    • Height
    • 4.2 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.027 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB425161LU / EB-L1M7FLU

Replacement battery suitable for:
SAMSUNG Galaxy Ace 2 (GT-I8160P) / Galaxy S Duos (GT-S7562) / Galaxy S3 mini (GT-I8190)

Voltage: 3.7 V
Capacity: 1200 mAh
Li-Ion technology
Colour: black
Length 60.8mm
Width: 50.6 mm
Height: 4.2mm
Weight: 27 g



Package weight : 0.033 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Measures
    • Length
    • 60.8 mm
    • Width
    • 50.6 mm
    • Height
    • 4.2 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.027 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual