0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 13 :: 950 mAh, Li-ion, for SAMSUNG Galaxy mini

Item-No.: AKKU SAM 13
€5,65
Category of goods: 1 = discountable

AKKU SAM 13

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 52.5 mm
    • Width
    • 43 mm
    • Height
    • 4.8 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB494353VUCSTD

Replacement battery suitable for:
SAMSUNG Galaxy 551 / GT-i5510 / Galaxy mini / GT-S5570 / GT-S5310 / Wave 525 / GT-S5250 / Wave 533 / GT-S5330 / Wave 723 / GT-S7230

Voltage: 3.7 V
Capacity: 950 mAh
Li-Ion technology
Colour: black
Length 52.5mm
Width: 43 mm
4.8mm height
Weight: 22 g



Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 52.5 mm
    • Width
    • 43 mm
    • Height
    • 4.8 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual