Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 12 :: 950 mAh, Li-ion, for SAMSUNG Galaxy S S5360

Item-No.: AKKU SAM 12
€5,65
Category of goods: 1 = discountable

AKKU SAM 12

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 56.5 mm
    • Width
    • 43 mm
    • Height
    • 4.8 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB-454357VU

Replacement battery suitable for:
SAMSUNG Galaxy Y / S5360 / Galaxy Pocket / Galaxy Y Duos / Galaxy M Pro 2 / Galaxy Pocket Neo / Galaxy Pocket Plus / GT-B7810 / GT-S5301 / GT-S5312 / GT-S5360 / GT-5368 / GT-S5380 / GT-S5380D

Voltage: 3.7 V
Capacity: 950 mAh
Li-Ion technology
Colour: black
Length 56.5mm
Width: 43 mm
4.8mm height
Weight: 22 g



Package weight : 0.031 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 56.5 mm
    • Width
    • 43 mm
    • Height
    • 4.8 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual