Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 11 :: 750 mAh, Li-ion, for SAMSUNG B100 / B2100 / M110

Item-No.: AKKU SAM 11
€7,45
Category of goods: 1 = discountable

AKKU SAM 11

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 49.5 mm
    • Width
    • 33.8 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
AB553446BECSTD

Replacement battery suitable for:
SAMSUNG SGH-i320 / SGH-M110 / SGH-B2100 / SGH-B100 / SGH-C5212 / SGH-E2120 / SGH-E1110 / SGH-C3300 / SGH-B1130 / SGH-B1130 / P900

Voltage: 3.7 V
Capacity: 750 mAh
Li-Ion technology
Colour: black
Length 49.5mm
Width: 33.8 mm
Height: 5.4mm
Weight: 19 g



Package weight : 0.027 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 49.5 mm
    • Width
    • 33.8 mm
    • Height
    • 5.4 mm
  • Interfaces
    • Connection
    • Kontaktflächen
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual