Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU SAM 1 :: 1500 mAh, Li-ion, for Samsung GT-18910/17680/18320/18520

Item-No.: AKKU SAM 1
€6,80
Category of goods: 1 = discountable

AKKU SAM 1

  • Product Description
  • Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 64.42 mm
    • Width
    • 43.8 mm
    • Height
    • 5.03 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh

Smartphone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
EB504465VU, EB504465VK, SO1S416AS/5-B, EB504465VJ, SCBAS1, EB504465VUBSTD, EB504465YZ, EB504465YZBSTD, EB564465LU, EB504465VA, EB504465IZ, EB504465IZBSTD, EB504465LA

Replacement battery suitable for:
SAMSUNG GT-I7680 / GT-I8320 / GT-I8520 / A8 / SCH-F859 / GT-I8350 / GT-I8180C / GT-B7732U / GT-B7330C / GT-I8910U / GT-I8910C / GT-B7300C / GT-B7620U / GT-I8305 / GT-I8350C / GT-i8520 / Halo / Galaxy Beam / SCH-R880 / Galaxy 580 / SCH-W319 / GT-i8700 / Omnia 7 / Wave II / Wave II S8530 / Galaxy Apollo / Galaxy Spica i5700 / Galaxy Teos i5800 / Galaxy Naos i5801 / Intercept R880 / SCH-R900 / Galaxy Indulge / Acclaim R880 / Moment II / Craft R900 / Moment M910 / Intercept M910 / SPH-M910 / Transform M920 / SPH-M920 / SCH-R910 / GT-S5800 / Wave S5800 / Omnia HD i8910 / Galaxy Lite / Galaxy Portal i5700 / Galaxy Spica GT-i6410 / GT-i5800 / i5800 Galaxy 3 / GT-i5801 / i5801 Galaxy 3 / Apollo / Apollo 580 / GT-S8500 / M1 / H1 / GT-B7620 / GT-B7610 / GT-B7330 / GT-S8500 / Wave i8910 / Omnia HD Omnia 3G / Omnia Pro / Giorgio Armani / GT-B7300 / Omnia Pro B7300 / I637 / GT-i8910 Omnia HD / Omnia Pro / B7610 / B7620 Giorgio Armani / B7330 Omnia Pro / SGH-T839 / Continuum SCH-I400 / Droid Charge SCH-I510 / SCH-I510 / Gem SCH-I100 / SCH-I100 / Galaxy Indulge / SCH-R910 / Droid Charge / SCH-I520 / Inspiration / Inspiration i520 / Gem i100 / Galaxy Prevail / Prevail M820 / Replenish M580 / SPH-M820 / SPH-M580 / Sidekick 4G / SCH-R720 / Galaxy Prevail / SPH-M820 / Omnia W

Voltage: 3.7 V
Capacity: 1500 mAh
Technology: Li-Ion
Colour: Black
Length: 64.42 mm
Width: 43.80 mm
Height: 5.03 mm
Weight: 46 g



Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Smartphone battery
    • Technology
    • Li-Ion
    • Design
    • For Samsung devices
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1500 mAh
  • Measures
    • Length
    • 64.42 mm
    • Width
    • 43.8 mm
    • Height
    • 5.03 mm
  • Interfaces
    • Connection
    • Contact surfaces
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.55 Wh
Datasheet/manual